Add To Favorites
Product Overview
Digi-Key Part Number BC2676CT-ND
Quantity Available 4.755
Can ship immediately
Manufacturer

Manufacturer Part Number

K222K10X7RH5UH5

Description CAP CER 2200PF 100V X7R RADIAL
Expanded Description 2200pF ±10% 100V Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Mono-Kap™ K
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.142" L x 0.091" W (3.60mm x 2.30mm)
Height - Seated (Max) 0.242" (6.14mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
K222K15X7RH53H5-ND K222K15X7RH53H5 Vishay BC Components Bulk ? 0
0,03179 20.000  Non-Stock ?
K222K15X7RK53H5-ND K222K15X7RK53H5 Vishay BC Components Bulk ? 0
0,06620 20.000  Non-Stock ?
K222K15X7RH5UK5-ND K222K15X7RH5UK5 Vishay BC Components Tape & Box (TB) ? 0
0,03179 20.000  Non-Stock ?
BC1118TR-ND K222K15X7RH5TH5 Vishay BC Components Tape & Reel (TR) ? 0
0,03179 12.000  Non-Stock ?
K222K15X7RL53H5-ND K222K15X7RL53H5 Vishay BC Components Bulk ? 0
0,09740 20.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names BC2676CT

23:54:12 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,11800 1,18
25 0,08640 2,16
50 0,07060 3,53
100 0,05960 5,96
250 0,04864 12,16
500 0,04082 20,41
1.000 0,03610 36,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : BC2676TB-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,03293
  • Bulk ? : K222K10X7RH53H5-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,02663
  • Tape & Reel (TR) ? : K222K10X7RH5TH5-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,02663
Send Feedback