Add To Favorites
Product Overview
Digi-Key Part Number BC1068CT-ND
Quantity Available 13.344
Can ship immediately
Manufacturer

Manufacturer Part Number

K221K15X7RF5TL2

Description CAP CER 220PF 50V X7R RADIAL
Expanded Description 220pF ±10% 50V Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Mono-Kap™ K
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.220" (5.58mm)
Thickness (Max) -
Lead Spacing 0.098" (2.50mm)
Lead Style Straight
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
K221K15X7RH53L2-ND K221K15X7RH53L2 Vishay BC Components Bulk ? 0
0,02957 20.000  Non-Stock ?
K221K10X7RF53L2-ND K221K10X7RF53L2 Vishay BC Components Bulk ? 0
0,01812 20.000  Non-Stock ?
K221K15X7RK53L2-ND K221K15X7RK53L2 Vishay BC Components Bulk ? 0
0,03996 20.000  Non-Stock ?
K221K10X7RH53L2-ND K221K10X7RH53L2 Vishay BC Components Bulk ? 0
0,02314 20.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names BC1068CT

22:58:59 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,12600 1,26
25 0,09200 2,30
50 0,07520 3,76
100 0,06350 6,35
250 0,05184 12,96
500 0,04346 21,73
1.000 0,03845 38,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC1068TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,02908
  • Bulk ? : K221K15X7RF53L2-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,02617
  • Tape & Box (TB) ? : K221K15X7RF5UL2-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,02617
Send Feedback