Add To Favorites
Product Overview
Digi-Key Part Number BC1065CT-ND
Quantity Available 12.772
Can ship immediately
Manufacturer

Manufacturer Part Number

K221J15C0GH5TH5

Description CAP CER 220PF 100V NP0 RADIAL
Expanded Description 220pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Mono-Kap™ K
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 220pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.257" (6.54mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
K221J10C0GH53H5-ND K221J10C0GH53H5 Vishay BC Components Bulk ? 0
0,02739 20.000  Non-Stock ?
K221J15C0GK53H5-ND K221J15C0GK53H5 Vishay BC Components Bulk ? 0
0,05976 20.000  Non-Stock ?
K221J15C0GL53H5-ND K221J15C0GL53H5 Vishay BC Components Bulk ? 0
0,06396 20.000  Non-Stock ?
K221J15C0GH5UK5-ND K221J15C0GH5UK5 Vishay BC Components Tape & Box (TB) ? 0
0,04959 20.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names BC1065CT

06:40:24 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,20100 2,01
25 0,16040 4,01
50 0,13380 6,69
100 0,11380 11,38
250 0,09032 22,58
500 0,08030 40,15
1.000 0,07026 70,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC1065TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,05527
  • Bulk ? : K221J15C0GH53H5-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,04959
  • Tape & Box (TB) ? : K221J15C0GH5UH5-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,04959
Send Feedback