Add To Favorites
Product Overview
Digi-Key Part Number BC2671CT-ND
Quantity Available 10.150
Can ship immediately
Manufacturer

Manufacturer Part Number

K153K10X7RF5UH5

Description CAP CER 0.015UF 50V X7R RADIAL
Expanded Description 0.015µF ±10% 50V Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Mono-Kap™ K
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.015µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.142" L x 0.091" W (3.60mm x 2.30mm)
Height - Seated (Max) 0.242" (6.14mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
K153K15X7RF53H5-ND K153K15X7RF53H5 Vishay BC Components Bulk ? 0
0,02907 20.000  Non-Stock ?
K153K15X7RH53H5-ND K153K15X7RH53H5 Vishay BC Components Bulk ? 0
0,04603 20.000  Non-Stock ?
K153K15X7RK53H5-ND K153K15X7RK53H5 Vishay BC Components Bulk ? 0
0,09538 20.000  Non-Stock ?
K153J15X7RF5UH5-ND K153J15X7RF5UH5 Vishay BC Components Tape & Box (TB) ? 0
0,04308 20.000  Non-Stock ?
BC1096TR-ND K153K15X7RF5TH5 Vishay BC Components Tape & Reel (TR) ? 0
0,02907 20.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names BC2671CT

17:51:10 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14
10 0,10300 1,03
25 0,07480 1,87
50 0,05820 2,91
100 0,04820 4,82
250 0,03988 9,97
500 0,03380 16,90
1.000 0,02798 27,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : BC2671TB-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,02326
  • Bulk ? : K153K10X7RF53H5-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,01880
  • Tape & Reel (TR) ? : K153K10X7RF5TH5-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,01880
  • Bulk ? : K153K10X7RF5WH5-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,01880
Send Feedback