Add To Favorites
Product Overview
Digi-Key Part Number BC1043CT-ND
Quantity Available 14.564
Can ship immediately
Manufacturer

Manufacturer Part Number

K151J15C0GF5TH5

Description CAP CER 150PF 50V NP0 RADIAL
Expanded Description 150pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Mono-Kap™ K
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 150pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.257" (6.54mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
K151J10C0GF53H5-ND K151J10C0GF53H5 Vishay BC Components Bulk ? 0
0,02075 20.000  Non-Stock ?
K151J10C0GH53H5-ND K151J10C0GH53H5 Vishay BC Components Bulk ? 0
0,02739 20.000  Non-Stock ?
K151J15C0GH53H5-ND K151J15C0GH53H5 Vishay BC Components Bulk ? 0
0,04510 20.000  Non-Stock ?
K151J15C0GK53H5-ND K151J15C0GK53H5 Vishay BC Components Bulk ? 0
0,05976 20.000  Non-Stock ?
K151J15C0GL53H5-ND K151J15C0GL53H5 Vishay BC Components Bulk ? 0
0,04603 20.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names BC1043CT

03:45:17 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,16000 1,60
25 0,11680 2,92
50 0,09560 4,78
100 0,08070 8,07
250 0,06580 16,45
500 0,05520 27,60
1.000 0,04883 48,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC1043TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,03791
  • Bulk ? : K151J15C0GF53H5-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,03411
  • Tape & Box (TB) ? : K151J15C0GF5UH5-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,03411
Send Feedback