Add To Favorites
Product Overview
Digi-Key Part Number BC1162CT-ND
Quantity Available 26.027
Can ship immediately
Manufacturer

Manufacturer Part Number

K105Z20Y5VF5TL2

Description CAP CER 1UF 50V Y5V RADIAL
Expanded Description 1µF -20%, +80% 50V Ceramic Capacitor Y5V (F) Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Mono-Kap™ K
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance -20%, +80%
Voltage - Rated 50V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.259" (6.58mm)
Thickness (Max) -
Lead Spacing 0.098" (2.50mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 1
Other Names BC1162CT

06:53:22 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,31000 0,31
10 0,21200 2,12
25 0,17400 4,35
50 0,14860 7,43
100 0,12740 12,74
250 0,10616 26,54
500 0,09554 47,77
1.000 0,08068 80,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC1162TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,07582
  • Bulk ? : K105Z20Y5VF53L2-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,06293
  • Tape & Box (TB) ? : K105Z20Y5VF5UL2-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,06293
Send Feedback