Add To Favorites
Product Overview
Digi-Key Part Number BC2667CT-ND
Quantity Available 5.089
Can ship immediately
Manufacturer

Manufacturer Part Number

K104K20X7RH5UH5

Description CAP CER 0.1UF 100V X7R RADIAL
Expanded Description 0.10µF ±10% 100V Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets K10 Series Mono-Kap® Prod Sheet
K Series Datasheet
RoHS Information Material Compliance
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Mono-Kap™ K
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.10µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.297" (7.54mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
K104K20X7RH5UK5-ND K104K20X7RH5UK5 Vishay BC Components Tape & Box (TB) ? 0
0,06486 20.000  Non-Stock ?
BC1123CT-ND K104K20X7RH5TH5 Vishay BC Components Cut Tape (CT) ? 23.855 - Immediate
0,34000 1
Additional Resources
Standard Package ? 1
Other Names BC2667CT

22:48:45 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,23400 2,34
25 0,19240 4,81
50 0,16420 8,21
100 0,14060 14,06
250 0,11716 29,29
500 0,10544 52,72
1.000 0,08905 89,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : BC2667TB-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,07532
Send Feedback