Add To Favorites
Product Overview
Digi-Key Part Number BC1111CT-ND
Quantity Available 44.579
Can ship immediately
Manufacturer

Manufacturer Part Number

K103K15X7RH5TL2

Description CAP CER 10000PF 100V X7R RADIAL
Expanded Description 10000pF ±10% 100V Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Mono-Kap™ K
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.220" (5.58mm)
Thickness (Max) -
Lead Spacing 0.098" (2.50mm)
Lead Style Straight
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
K103K10X7RH53L2-ND K103K10X7RH53L2 Vishay BC Components Bulk ? 0
0,02806 20.000  Non-Stock ?
K103K15X7RH53K2-ND K103K15X7RH53K2 Vishay BC Components Bulk ? 0
0,03747 20.000  Non-Stock ?
K103K15X7RK53L2-ND K103K15X7RK53L2 Vishay BC Components Bulk ? 0
0,05788 20.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names BC1111CT

14:24:03 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,17700 1,77
25 0,12960 3,24
50 0,10620 5,31
100 0,08960 8,96
250 0,07312 18,28
500 0,06130 30,65
1.000 0,05423 54,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC1111TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 44.000 - Immediate
  • Unit Price: 0,04164
  • Bulk ? : K103K15X7RH53L2-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,03747
  • Tape & Box (TB) ? : K103K15X7RH5UL2-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,03747
Send Feedback