Add To Favorites
Product Overview
Digi-Key Part Number BC1095CT-ND
Quantity Available 53.511
Can ship immediately
Manufacturer

Manufacturer Part Number

K103K15X7RF5TH5

Description CAP CER 10000PF 50V X7R RADIAL
Expanded Description 10000pF ±10% 50V Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Mono-Kap™ K
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.257" (6.54mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BC1120CT-ND K103K15X7RH5TH5 Vishay BC Components Cut Tape (CT) ? 19.680 - Immediate
0,26000 1
BC2663CT-ND K103K10X7RH5UH5 Vishay BC Components Cut Tape (CT) ? 11.649 - Immediate
0,20000 1
K103K15X7RK53H5-ND K103K15X7RK53H5 Vishay BC Components Bulk ? 0
0,05951 20.000  Non-Stock ?
K103K10X7RF5WH5-ND K103K10X7RF5WH5 Vishay BC Components Bulk ? 0
0,01842 20.000  Non-Stock ?
K103K10X7RH5WH5-ND K103K10X7RH5WH5 Vishay BC Components Bulk ? 0
0,02885 20.000  Non-Stock ?
K103J15X7RF5UH5-ND K103J15X7RF5UH5 Vishay BC Components Tape & Box (TB) ? 0
0,04923 20.000  Non-Stock ?
K103J15X7RH5UK5-ND K103J15X7RH5UK5 Vishay BC Components Tape & Box (TB) ? 0
0,06620 20.000  Non-Stock ?
K103K15X7RF5UK5-ND K103K15X7RF5UK5 Vishay BC Components Tape & Box (TB) ? 0
0,02661 20.000  Non-Stock ?
BC2662CT-ND K103K10X7RF5UH5 Vishay BC Components Cut Tape (CT) ? 35.332 - Immediate
0,14000 1
Additional Resources
Standard Package ? 1
Other Names BC1095CT

08:56:38 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,12400 1,24
25 0,09080 2,27
50 0,07440 3,72
100 0,06300 6,30
250 0,05132 12,83
500 0,04306 21,53
1.000 0,03808 38,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC1095TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 52.000 - Immediate
  • Unit Price: 0,02956
  • Bulk ? : K103K15X7RF53H5-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,02661
  • Bulk ? : K103K15X7RF55H5-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,02661
  • Tape & Box (TB) ? : K103K15X7RF5UH5-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,02661
Send Feedback