Add To Favorites
Product Overview
Digi-Key Part Number BC2662CT-ND
Quantity Available 11.983
Can ship immediately
Manufacturer

Manufacturer Part Number

K103K10X7RF5UH5

Description CAP CER 10000PF 50V X7R RADIAL
Expanded Description 10000pF ±10% 50V Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Mono-Kap™ K
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.142" L x 0.091" W (3.60mm x 2.30mm)
Height - Seated (Max) 0.242" (6.14mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BC1095CT-ND K103K15X7RF5TH5 Vishay BC Components Cut Tape (CT) ? 42.607 - Immediate
0,18000 1
BC1120CT-ND K103K15X7RH5TH5 Vishay BC Components Cut Tape (CT) ? 19.087 - Immediate
0,25000 1
BC2663CT-ND K103K10X7RH5UH5 Vishay BC Components Cut Tape (CT) ? 10.803 - Immediate
0,20000 1
K103K15X7RK53H5-ND K103K15X7RK53H5 Vishay BC Components Bulk ? 0
0,05788 20.000  Non-Stock ?
K103K10X7RF5WH5-ND K103K10X7RF5WH5 Vishay BC Components Bulk ? 0
0,01792 20.000  Non-Stock ?
K103K10X7RH5WH5-ND K103K10X7RH5WH5 Vishay BC Components Bulk ? 0
0,02806 20.000  Non-Stock ?
K103J15X7RF5UH5-ND K103J15X7RF5UH5 Vishay BC Components Tape & Box (TB) ? 0
0,04789 20.000  Non-Stock ?
K103J15X7RH5UK5-ND K103J15X7RH5UK5 Vishay BC Components Tape & Box (TB) ? 0
0,06440 20.000  Non-Stock ?
K103K15X7RF5UK5-ND K103K15X7RF5UK5 Vishay BC Components Tape & Box (TB) ? 0
0,02588 20.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names BC2662CT

16:00:01 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14
10 0,09800 0,98
25 0,07120 1,78
50 0,05540 2,77
100 0,04590 4,59
250 0,03800 9,50
500 0,03220 16,10
1.000 0,02666 26,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : BC2662TB-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,02216
  • Bulk ? : K103K10X7RF53H5-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,01792
  • Tape & Reel (TR) ? : K103K10X7RF5TH5-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,01792
Send Feedback