Add To Favorites
Product Overview
Digi-Key Part Number BC1108CT-ND
Quantity Available 36.994
Can ship immediately
Manufacturer

Manufacturer Part Number

K102K15X7RH5TL2

Description CAP CER 1000PF 100V X7R RADIAL
Expanded Description 1000pF ±10% 100V Ceramic Capacitor X7R Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Mono-Kap™ K
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.220" (5.58mm)
Thickness (Max) -
Lead Spacing 0.098" (2.50mm)
Lead Style Straight
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
K102K10X7RH53L2-ND K102K10X7RH53L2 Vishay BC Components Bulk ? 0
0,02288 20.000  Non-Stock ?
K102K15X7RH53K2-ND K102K15X7RH53K2 Vishay BC Components Bulk ? 0
0,02907 20.000  Non-Stock ?
K102K15X7RK53L2-ND K102K15X7RK53L2 Vishay BC Components Bulk ? 0
0,03952 20.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names BC1108CT

07:05:47 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,13500 1,35
25 0,09920 2,48
50 0,08140 4,07
100 0,06870 6,87
250 0,05608 14,02
500 0,04704 23,52
1.000 0,04161 41,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC1108TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 32.000 - Immediate
  • Unit Price: 0,03230
  • Bulk ? : K102K15X7RH53L2-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,02907
  • Tape & Box (TB) ? : K102K15X7RH5UL2-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,02907
Send Feedback