Add To Favorites
Product Overview
Digi-Key Part Number BC1064CT-ND
Quantity Available 13.517
Can ship immediately
Manufacturer

Manufacturer Part Number

K101J15C0GH5TH5

Description CAP CER 100PF 100V NP0 RADIAL
Expanded Description 100pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Mono-Kap™ K
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max) 0.257" (6.54mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
K101J10C0GH53H5-ND K101J10C0GH53H5 Vishay BC Components Bulk ? 0
0,02457 20.000  Non-Stock ?
K101J15C0GK53H5-ND K101J15C0GK53H5 Vishay BC Components Bulk ? 0
0,08106 20.000  Non-Stock ?
K101J15C0GL53H5-ND K101J15C0GL53H5 Vishay BC Components Bulk ? 0
0,04163 20.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names BC1064CT

06:27:49 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,16700 1,67
25 0,13400 3,35
50 0,11160 5,58
100 0,09490 9,49
250 0,07532 18,83
500 0,06696 33,48
1.000 0,05860 58,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC1064TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,04488
  • Bulk ? : K101J15C0GH53H5-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,04027
  • Tape & Box (TB) ? : K101J15C0GH5UH5-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,04027
Send Feedback