Add To Favorites
Product Overview
Digi-Key Part Number PPCHJ2.2MCT-ND
Quantity Available 20.343
Can ship immediately
Manufacturer

Manufacturer Part Number

HVR3700002204JR500

Description RES 2.2M OHM 1/2W 5% AXIAL
Expanded Description 2.2M Ohm ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets HVR25, 37 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series HVR37
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2.2M
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.157" Dia x 0.394" L (4.00mm x 10.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PPCHF2.20MCT-ND HVR3700002204FR500 Vishay BC Components Cut Tape (CT) ? 201.477 - Immediate
0,50000 1
Additional Resources
Standard Package ? 1
Other Names PPCHJ2.2MCT

08:16:43 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,43100 4,31
25 0,32840 8,21
50 0,24380 12,19
100 0,18140 18,14
250 0,15324 38,31
500 0,13134 65,67
1.000 0,10006 100,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPCHJ2.2MTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,07676
Send Feedback