Add To Favorites
Product Overview
Digi-Key Part Number PPCHF200KCT-ND
Quantity Available 27.537
Can ship immediately
Manufacturer

Manufacturer Part Number

HVR3700002003FR500

Description RES 200K OHM 1/2W 1% AXIAL
Expanded Description 200k Ohm ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets HVR25, 37 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series HVR37
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 200k
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features Flame Retardant Coating, High Voltage, Pulse Withstanding, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.157" Dia x 0.394" L (4.00mm x 10.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names PPCHF200KCT

23:13:29 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,37100 3,71
25 0,29000 7,25
50 0,24540 12,27
100 0,19320 19,32
250 0,16352 40,88
500 0,13380 66,90
1.000 0,10406 104,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PPCHF200KTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 25.000 - Immediate
  • Unit Price: 0,08987
Send Feedback