Add To Favorites
Product Overview
Digi-Key Part Number 1242PH-ND
Quantity Available 1.145
Can ship immediately
Manufacturer

Manufacturer Part Number

F331K29Y5RN63J5R

Description CAP CER 330PF 1KV Y5R RADIAL
Expanded Description 330pF ±10% 1000V (1kV) Ceramic Capacitor Y5R Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Capacitor General Info
F Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series F
Packaging ? Bulk ?
Part Status Active
Capacitance 330pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient Y5R
Operating Temperature -30°C ~ 125°C
Features High Voltage
Ratings -
Applications SMPS Filtering
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.295" Dia (7.50mm)
Height - Seated (Max) 0.177" (4.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads - Kinked
 
Additional Resources
Standard Package ? 1.000
Other Names 1242PH

04:09:30 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,16300 1,63
25 0,13120 3,28
50 0,10920 5,46
100 0,09280 9,28
250 0,07368 18,42
500 0,06548 32,74
1.000 0,05729 57,29
5.000 0,05047 252,36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback