Add To Favorites
Product Overview
Digi-Key Part Number 1238PH-ND
Quantity Available 7.727
Can ship immediately
Manufacturer

Manufacturer Part Number

F151K25Y5RN63J5R

Description CAP CER 150PF 1KV Y5R RADIAL
Expanded Description 150pF ±10% 1000V (1kV) Ceramic Capacitor Y5R Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Capacitor General Info
F Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series F
Packaging ? Bulk ?
Part Status Active
Capacitance 150pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient Y5R
Operating Temperature -30°C ~ 125°C
Features High Voltage
Ratings -
Applications SMPS Filtering
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.256" Dia (6.50mm)
Height - Seated (Max) 0.177" (4.50mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads - Kinked
 
Additional Resources
Standard Package ? 1.000
Other Names 1238PH

07:30:25 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,14900 1,49
25 0,11920 2,98
50 0,09940 4,97
100 0,08460 8,46
250 0,06712 16,78
500 0,05966 29,83
1.000 0,05220 52,20
5.000 0,04599 229,95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback