Add To Favorites
Product Overview
Digi-Key Part Number 1236PH-ND
Quantity Available 28.039
Can ship immediately
Manufacturer

Manufacturer Part Number

F101K25Y5RP63K5R

Description CAP CER 100PF 2KV Y5R RADIAL
Expanded Description 100pF ±10% 2000V (2kV) Ceramic Capacitor Y5R Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets Capacitor General Info
F Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series F
Packaging ? Bulk ?
Part Status Active
Capacitance 100pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient Y5R
Operating Temperature -30°C ~ 125°C
Features High Voltage
Ratings -
Applications SMPS Filtering
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.256" Dia (6.50mm)
Height - Seated (Max) 0.197" (5.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Lead Style Formed Leads - Kinked
 
Additional Resources
Standard Package ? 1.000
Other Names 1236PH

18:23:18 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,16300 1,63
25 0,13080 3,27
50 0,10900 5,45
100 0,09270 9,27
250 0,07360 18,40
500 0,06542 32,71
1.000 0,05724 57,24
5.000 0,05043 252,14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback