Add To Favorites
Product Overview
Digi-Key Part Number 1449PH-ND
Quantity Available 13.607
Can ship immediately
Manufacturer

Manufacturer Part Number

D472K33Y5PH63L6R

Description CAP CER 4700PF 100V Y5P RADIAL
Expanded Description 4700pF ±10% 100V Ceramic Capacitor Y5P (B) Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series D
Packaging ? Bulk ?
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient Y5P (B)
Operating Temperature -30°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.348" Dia (8.83mm)
Height - Seated (Max) 0.236" (6.00mm)
Thickness (Max) -
Lead Spacing 0.250" (6.35mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 1.000
Other Names 1449PH

08:07:47 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,24100 2,41
25 0,19720 4,93
50 0,16840 8,42
100 0,14430 14,43
250 0,12020 30,05
500 0,10818 54,09
1.000 0,09136 91,36
5.000 0,08175 408,73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback