Add To Favorites
Product Overview
Digi-Key Part Number 1456PH-ND
Quantity Available 17.556
Can ship immediately
Manufacturer

Manufacturer Part Number

D471K20Y5PL63L6R

Description CAP CER 470PF 500V Y5P RADIAL
Expanded Description 470pF ±10% 500V Ceramic Capacitor Y5P (B) Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series D
Packaging ? Bulk ?
Part Status Active
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient Y5P (B)
Operating Temperature -30°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.157" (3.99mm)
Thickness (Max) -
Lead Spacing 0.250" (6.35mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 1.000
Other Names 1456PH

21:22:40 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,44000 0,44
10 0,30200 3,02
25 0,24760 6,19
50 0,21140 10,57
100 0,18120 18,12
250 0,15100 37,75
500 0,13592 67,96
1.000 0,11477 114,77
5.000 0,10269 513,43

Submit a request for quotation on quantities greater than those displayed.

Send Feedback