Add To Favorites
Product Overview
Digi-Key Part Number 1460PH-ND
Quantity Available 15.814
Can ship immediately
Manufacturer

Manufacturer Part Number

D103K69Y5PL63L0R

Description CAP CER 10000PF 500V Y5P RADIAL
Expanded Description 10000pF ±10% 500V Ceramic Capacitor Y5P (B) Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series D
Packaging ? Bulk ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 500V
Temperature Coefficient Y5P (B)
Operating Temperature -30°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.689" Dia (17.50mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing 0.394" (10.00mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 500
Other Names 1460PH

10:01:37 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,30500 3,05
25 0,26080 6,52
50 0,23100 11,55
100 0,20110 20,11
250 0,17132 42,83
500 0,14896 74,48
1.000 0,12662 126,62
5.000 0,11172 558,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback