Add To Favorites
Product Overview
Digi-Key Part Number 1445PH-ND
Quantity Available 16.158
Can ship immediately
Manufacturer

Manufacturer Part Number

D102K20Y5PH63L6R

Description CAP CER 1000PF 100V Y5P RADIAL
Expanded Description 1000pF ±10% 100V Ceramic Capacitor Y5P (B) Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series D
Packaging ? Bulk ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient Y5P (B)
Operating Temperature -30°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.157" (3.99mm)
Thickness (Max) -
Lead Spacing 0.250" (6.35mm)
Lead Style Straight
 
Additional Resources
Standard Package ? 1.000
Other Names 1445PH

14:55:09 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,18900 1,89
25 0,15480 3,87
50 0,13220 6,61
100 0,11330 11,33
250 0,09440 23,60
500 0,08496 42,48
1.000 0,07174 71,74
5.000 0,06419 320,96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback