Add To Favorites
Product Overview
Digi-Key Part Number 1441PH-ND
Quantity Available 18.046
Can ship immediately
Manufacturer

Manufacturer Part Number

D101K20Y5PH63L6R

Description CAP CER 100PF 100V Y5P RADIAL
Expanded Description 100pF ±10% 100V Ceramic Capacitor Y5P (B) Radial, Disc
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series D
Packaging ? Bulk ?
Part Status Active
Capacitance 100pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient Y5P (B)
Operating Temperature -30°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.197" Dia (5.00mm)
Height - Seated (Max) 0.157" (3.99mm)
Thickness (Max) -
Lead Spacing 0.250" (6.35mm)
Lead Style Straight
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1451PH-ND D101K20Y5PL63L6R Vishay BC Components Bulk ? 0
0,09625 20.000  Non-Stock ?
Additional Resources
Standard Package ? 1.000
Other Names 1441PH

12:18:18 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,19200 1,92
25 0,15760 3,94
50 0,13440 6,72
100 0,11520 11,52
250 0,09600 24,00
500 0,08638 43,19
1.000 0,07294 72,94
5.000 0,06527 326,33

Submit a request for quotation on quantities greater than those displayed.

Send Feedback