Add To Favorites
Product Overview
Digi-Key Part Number BC1659-ND
Quantity Available 17.464
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC237051102

Description CAP FILM 1000PF 10% 400VDC RAD
Expanded Description 1000pF ±10% Film Capacitor 220V 400V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKT370 (BFC2370) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1989 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKT370
Packaging ? Bulk ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage Rating - AC 220V
Voltage Rating - DC 400V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max) 0.256" (6.50mm)
Termination PC Pins
Lead Spacing 0.200" (5.08mm)
Applications General Purpose
Features -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
3001PH-ND BFC237052102 Vishay BC Components Bulk ? 63.904 - Immediate
0,81000 1
Additional Resources
Standard Package ? 2.000
Other Names 2222 370 51102
222237051102
BC1659
BFC2 370 51102
BFC2 370 51102

13:28:08 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,45100 4,51
25 0,38480 9,62
50 0,34100 17,05
100 0,29700 29,70
250 0,25296 63,24
500 0,21996 109,98
1.000 0,18696 186,96
5.000 0,16496 824,82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback