Add To Favorites
Product Overview
Digi-Key Part Number BC1621-ND
Quantity Available
Manufacturer

Manufacturer Part Number

BFC237011104

Description CAP FILM 0.1UF 10% 63VDC RADIAL
Expanded Description 0.1µF ±10% Film Capacitor 40V 63V Polyester, Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BC1639-ND BFC237021104 Vishay BC Components Bulk ? 5.711 - Immediate
0,77000 1
3013PH-ND BFC237022104 Vishay BC Components Bulk ? 85.314 - Immediate
1,06000 1
BFC237016104-ND BFC237016104 Vishay BC Components Bulk ? 0
0,32922 1.000  Non-Stock ?
Documents & Media
Datasheets MKT370 (BFC2370) Series Datasheet
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 1989 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKT370
Packaging ? Bulk ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage Rating - AC 40V
Voltage Rating - DC 63V
Dielectric Material Polyester, Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max) 0.256" (6.50mm)
Termination PC Pins
Lead Spacing 0.200" (5.08mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 2.000
Other Names 2222 370 11104
222237011104
BC1621
BFC2 370 11104
BFC2 370 11104

18:06:39 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,34100 3,41
25 0,29080 7,27
50 0,25760 12,88
100 0,22430 22,43
250 0,19108 47,77
500 0,16614 83,07
1.000 0,14122 141,22
5.000 0,12461 623,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback