Add To Favorites
Product Overview
Digi-Key Part Number BC3033-ND
Quantity Available 3.783
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC233921104

Description CAP FILM 0.1UF 20% 630VDC RADIAL
Expanded Description 0.1µF ±20% Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Automotive, AEC-Q200, MKP339
Packaging ? Bulk ?
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage Rating - AC 310V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm)
Height - Seated (Max) 0.433" (11.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Additional Resources
Standard Package ? 1.250
Other Names 222233921104
BC3033
BFC233921104-ND

15:18:20 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73
10 0,55300 5,53
25 0,48840 12,21
50 0,45880 22,94
100 0,39510 39,51
250 0,35684 89,21
500 0,30584 152,92
1.000 0,26337 263,37
5.000 0,23363 1.168,17

Submit a request for quotation on quantities greater than those displayed.

Send Feedback