Add To Favorites
Product Overview
Digi-Key Part Number BC2587-ND
Quantity Available 4.722
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC233920104

Description CAP FILM 0.1UF 20% 630VDC RADIAL
Expanded Description 0.10µF ±20% Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series Automotive, AEC-Q200, MKP339
Packaging ? Bulk ?
Part Status Active
Capacitance 0.10µF
Tolerance ±20%
Voltage Rating - AC 310V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.492" L x 0.236" W (12.50mm x 6.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BC1601-ND BFC233820104 Vishay BC Components Bulk ? 53.179 - Immediate
1,01000 1
Additional Resources
Standard Package ? 750
Other Names BC2587

02:20:36 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74
10 0,56100 5,61
25 0,49680 12,42
50 0,46640 23,32
100 0,40170 40,17
250 0,36280 90,70
500 0,31098 155,49
1.000 0,26778 267,78
5.000 0,23755 1.187,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback