Add To Favorites
Product Overview
Digi-Key Part Number BC1620-ND
Quantity Available 7.264
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC233820684

Description CAP FILM 0.68UF 20% 630VDC RAD
Expanded Description 0.68µF ±20% Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKP 338 2x2 Series Datasheet
Product Training Modules Power Film Capacitors
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 2001 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP338 2
Packaging ? Bulk ?
Part Status Active
Capacitance 0.68µF
Tolerance ±20%
Voltage Rating - AC 310V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.024" L x 0.335" W (26.00mm x 8.50mm)
Height - Seated (Max) 0.709" (18.00mm)
Termination PC Pins
Lead Spacing 0.886" (22.50mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BC2591-ND BFC233920684 Vishay BC Components Bulk ? 6.635 - Immediate
2,02000 1
Additional Resources
Standard Package ? 200
Other Names 2222 338 20684
222233820684
BC1620
BFC2 338 20684
BFC2 338 20684

23:11:03 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,54000 2,54
10 2,05300 20,53
25 1,86680 46,67
50 1,79200 89,60
100 1,56810 156,81
250 1,34408 336,02
500 1,19472 597,36
1.000 1,04539 1.045,39
5.000 0,97072 4.853,58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback