Add To Favorites
Product Overview
Digi-Key Part Number BC1614-ND
Quantity Available 5.822
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC233820335

Description CAP FILM 3.3UF 20% 630VDC RADIAL
Expanded Description 3.3µF ±20% Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKP 338 2x2 Series Datasheet
Product Training Modules Power Film Capacitors
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 2001 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP338 2
Packaging ? Bulk ?
Part Status Active
Capacitance 3.3µF
Tolerance ±20%
Voltage Rating - AC 310V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 1.240" L x 0.709" W (31.50mm x 18.00mm)
Height - Seated (Max) 1.102" (28.00mm)
Termination PC Pins
Lead Spacing 1.083" (27.50mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Additional Resources
Standard Package ? 50
Other Names 2222 338 20335
222233820335
BC1614
BFC2 338 20335
BFC2 338 20335

13:30:08 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,47000 5,47
10 4,92200 49,22
25 4,59400 114,85
50 4,26580 213,29
100 3,71890 371,89
250 3,28140 820,35
500 3,06266 1.531,33
1.000 2,84389 2.843,89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback