Add To Favorites
Product Overview
Digi-Key Part Number BC1601-ND
Quantity Available 52.049
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC233820104

Description CAP FILM 0.1UF 20% 630VDC RADIAL
Expanded Description 0.1µF ±20% Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKP 338 2x2 Series Datasheet
Product Training Modules Power Film Capacitors
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 2001 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP338 2
Packaging ? Bulk ?
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage Rating - AC 310V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.492" L x 0.236" W (12.50mm x 6.00mm)
Height - Seated (Max) 0.472" (12.00mm)
Termination PC Pins
Lead Spacing 0.394" (10.00mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BC2587-ND BFC233920104 Vishay BC Components Bulk ? 3.352 - Immediate
0,72000 1
Additional Resources
Standard Package ? 750
Other Names 2222 338 20104
222233820104
BC1601
BFC2 338 20104
BFC2 338 20104
BFC222 338 20104

07:14:36 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,98000 0,98
10 0,74700 7,47
25 0,66040 16,51
50 0,62000 31,00
100 0,53400 53,40
250 0,48228 120,57
500 0,41340 206,70
1.000 0,35598 355,98
5.000 0,31579 1.578,95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback