Add To Favorites
Product Overview
Digi-Key Part Number BC1600-ND
Quantity Available 8.628
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC233820103

Description CAP FILM 10000PF 20% 630VDC RAD
Expanded Description 10000pF ±20% Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKP 338 2x2 Series Datasheet
Product Training Modules Power Film Capacitors
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 2001 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP338 2
Packaging ? Bulk ?
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage Rating - AC 310V
Voltage Rating - DC 630V
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 110°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm)
Height - Seated (Max) 0.354" (9.00mm)
Termination PC Pins
Lead Spacing 0.295" (7.50mm)
Applications EMI, RFI Suppression
Features X2 Safety Rated
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BC2583-ND BFC233920103 Vishay BC Components Bulk ? 8.057 - Immediate
1,01000 1
Additional Resources
Standard Package ? 1.500
Other Names 2222 338 20103
222233820103
BC1600
BFC2 338 20103
BFC2 338 20103

12:43:14 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,36000 1,36
10 1,07600 10,76
25 0,98600 24,65
50 0,93220 46,61
100 0,80660 80,66
250 0,71696 179,24
500 0,60944 304,72
1.000 0,53773 537,73
5.000 0,48396 2.419,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 2222 338 26103-ND
  • Minimum Quantity: 1.250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,90634
Send Feedback