Add To Favorites
Product Overview
Digi-Key Part Number BC1585-ND
Quantity Available 9.775
Can ship immediately
Manufacturer

Manufacturer Part Number

BFC233810683

Description CAP FILM 0.068UF 20% 1KVDC RAD
Expanded Description 0.068µF ±20% Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MKP 338 1 X1
Product Training Modules Power Film Capacitors
PCN Design/Specification MKT,BFC Series 04/Jun/2014
Catalog Page 2001 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series MKP338 1
Packaging ? Bulk ?
Part Status Active
Capacitance 0.068µF
Tolerance ±20%
Voltage Rating - AC 440V
Voltage Rating - DC 1000V (1kV)
Dielectric Material Polypropylene (PP), Metallized
ESR (Equivalent Series Resistance) -
Operating Temperature -55°C ~ 105°C
Mounting Type Through Hole
Package / Case Radial
Size / Dimension 0.689" L x 0.335" W (17.50mm x 8.50mm)
Height - Seated (Max) 0.591" (15.00mm)
Termination PC Pins
Lead Spacing 0.591" (15.00mm)
Applications General Purpose
Features -
 
Additional Resources
Standard Package ? 750
Other Names 2222 338 10683
222233810683
BC1585
BFC2 338 10683
BFC2 338 10683

05:27:31 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,64000 1,64
10 1,32900 13,29
25 1,20760 30,19
50 1,15960 57,98
100 1,01460 101,46
250 0,86968 217,42
500 0,77302 386,51
1.000 0,67639 676,39
5.000 0,62808 3.140,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : BC1598-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.969 - Immediate
  • Unit Price: 2,74000
Send Feedback