Add To Favorites
Product Overview
Digi-Key Part Number PPC5W2.2KCT-ND
Quantity Available 166
Can ship immediately
Manufacturer

Manufacturer Part Number

AC05000002201JAC00

Description RES 2.2K OHM 5W 5% AXIAL
Expanded Description 2.2k Ohm ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets AC, AC-AT Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series AC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2.2k
Tolerance ±5%
Power (Watts) 5W
Composition Wirewound
Features Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient 100/ +180ppm/°C
Operating Temperature -40°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.295" Dia x 0.709" L (7.50mm x 18.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names AC5W2.2KCT
AC5W2.2KCT-ND
PPC5W2.2KCT

11:00:15 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74
10 0,61500 6,15
25 0,52640 13,16
50 0,47380 23,69
100 0,41240 41,24
250 0,36852 92,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : PPC5W2.2KTB-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 0,27122
Send Feedback