Add To Favorites
Product Overview
Digi-Key Part Number PPC5W180CT-ND
Quantity Available 7.365
Can ship immediately
Manufacturer

Manufacturer Part Number

AC05000001800JAC00

Description RES 180 OHM 5W 5% AXIAL
Expanded Description 180 Ohm ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ACxx Series Datasheet
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series AC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 180
Tolerance ±5%
Power (Watts) 5W
Composition Wirewound
Features Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient -10/ -80ppm/°C
Operating Temperature -40°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.295" Dia x 0.709" L (7.50mm x 18.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names AC5W180CT
AC5W180CT-ND
PPC5W180CT

17:56:18 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75
10 0,62500 6,25
25 0,53520 13,38
50 0,48180 24,09
100 0,41930 41,93
250 0,37472 93,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : PPC5W180TB-ND
  • Minimum Quantity: 500
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 0,27576
Send Feedback