Add To Favorites
Product Overview
Digi-Key Part Number PPC3W5.0KCT-ND
Quantity Available 10.635
Can ship immediately
Manufacturer

Manufacturer Part Number

AC03000005001JAC00

Description RES 5K OHM 3W 5% AXIAL
Expanded Description 5k Ohm ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ACxx Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series AC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 5k
Tolerance ±5%
Power (Watts) 3W
Composition Wirewound
Features Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -40°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.189" Dia x 0.512" L (4.80mm x 13.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names AC3W5.0KCT
AC3W5.0KCT-ND
PPC3W5.0KCT

01:24:08 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,08000 1,08
10 0,95500 9,55
25 0,87800 21,95
50 0,80100 40,05
100 0,69320 69,32
250 0,58536 146,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : PPC3W5.0KTB-ND
  • Minimum Quantity: 500
  • Quantity Available: 10.500 - Immediate
  • Unit Price: 0,44812
Send Feedback