Add To Favorites
Product Overview
Digi-Key Part Number PPC1W.50CT-ND
Quantity Available 25.442
Can ship immediately
Manufacturer

Manufacturer Part Number

AC01000005007JA100

Description RES 0.5 OHM 1W 5% AXIAL
Expanded Description 0.5 Ohm ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets AC, AC-AT Series Datasheet
RoHS Information Material Compliance
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series AC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.5
Tolerance ±5%
Power (Watts) 1W
Composition Wirewound
Features Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient -10/ -80ppm/°C
Operating Temperature -40°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.169" Dia x 0.433" L (4.30mm x 11.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names AC1W.50CT
AC1W.50CT-ND
PPC1W.50CT

21:49:45 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73
10 0,60400 6,04
25 0,51800 12,95
50 0,46640 23,32
100 0,40580 40,58
250 0,36264 90,66
500 0,29356 146,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : PPC1W.50TB-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 25.000 - Immediate
  • Unit Price: 0,21586
Send Feedback