Add To Favorites
Product Overview
Digi-Key Part Number PPC1W100CT-ND
Quantity Available 1.653
Can ship immediately
Manufacturer

Manufacturer Part Number

AC01000001000JA100

Description RES 100 OHM 1W 5% AXIAL
Expanded Description 100 Ohm ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets AC, AC-AT Series Datasheet
RoHS Information Material Compliance
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series AC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 100
Tolerance ±5%
Power (Watts) 1W
Composition Wirewound
Features Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient 100/ +180ppm/°C
Operating Temperature -40°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.169" Dia x 0.433" L (4.30mm x 11.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names AC1W100CT
AC1W100CT-ND
PPC1W100CT

10:03:23 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,50300 5,03
25 0,40840 10,21
50 0,35520 17,76
100 0,29300 29,30
250 0,25452 63,63
500 0,20718 103,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : PPC1W100TB-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,14937
Send Feedback