Add To Favorites
Product Overview
Digi-Key Part Number 1114PHCT-ND
Quantity Available 13.895
Can ship immediately
Manufacturer

Manufacturer Part Number

A681K15X7RH5TAA

Description CAP CER 680PF 100V X7R AXIAL
Expanded Description 680pF ±10% 100V Ceramic Capacitor X7R Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets A Series Datasheet
Catalog Page 2007 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series A
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 680pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A681K15X7RL5TAA-ND A681K15X7RL5TAA Vishay BC Components Tape & Reel (TR) ? 0
0,07230 14.000  Non-Stock ?
A681K15X7RK5TAA-ND A681K15X7RK5TAA Vishay BC Components Tape & Reel (TR) ? 0
0,05162 14.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1114PH
1114PHCT

09:55:03 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,14600 1,46
25 0,10720 2,68
50 0,08760 4,38
100 0,07390 7,39
250 0,06032 15,08
500 0,05058 25,29
1.000 0,04475 44,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1114PHTR-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 0,03474
  • Tape & Box (TB) ? : A681K15X7RH5UAA-ND
  • Minimum Quantity: 12.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,03127
Send Feedback