Add To Favorites
Product Overview
Digi-Key Part Number 1107PHCT-ND
Quantity Available 14.470
Can ship immediately
Manufacturer

Manufacturer Part Number

A473K15X7RF5TAA

Description CAP CER 0.047UF 50V X7R AXIAL
Expanded Description 0.047µF ±10% 50V Ceramic Capacitor X7R Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets A Series Datasheet
Catalog Page 2007 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series A
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.047µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1107PH
1107PHCT

20:24:56 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,17100 1,71
25 0,12520 3,13
50 0,10260 5,13
100 0,08660 8,66
250 0,07064 17,66
500 0,05924 29,62
1.000 0,05241 52,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1107PHTR-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 0,04070
  • Tape & Box (TB) ? : A473K15X7RF5UAA-ND
  • Minimum Quantity: 12.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,03663
Send Feedback