Add To Favorites
Product Overview
Digi-Key Part Number 1102PHCT-ND
Quantity Available 24.192
Can ship immediately
Manufacturer

Manufacturer Part Number

A472K15X7RF5TAA

Description CAP CER 4700PF 50V X7R AXIAL
Expanded Description 4700pF ±10% 50V Ceramic Capacitor X7R Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets A Series Datasheet
Catalog Page 2007 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series A
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1229PHCT-ND A472K15X7RH5TAA Vishay BC Components Cut Tape (CT) ? 6.285 - Immediate
0,22000 1  Non-Stock ?
A472K15X7RK5TAA-ND A472K15X7RK5TAA Vishay BC Components Tape & Reel (TR) ? 0
0,04607 14.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1102PH
1102PHCT

23:51:46 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,13600 1,36
25 0,09960 2,49
50 0,08160 4,08
100 0,06890 6,89
250 0,05620 14,05
500 0,04712 23,56
1.000 0,04169 41,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1102PHTR-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 0,03153
  • Tape & Box (TB) ? : A472K15X7RF5UAA-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,02838
Send Feedback