Add To Favorites
Product Overview
Digi-Key Part Number 1113PHCT-ND
Quantity Available 15.748
Can ship immediately
Manufacturer

Manufacturer Part Number

A471K15X7RH5TAA

Description CAP CER 470PF 100V X7R AXIAL
Expanded Description 470pF ±10% 100V Ceramic Capacitor X7R Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets A Series Datasheet
Catalog Page 2007 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series A
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 470pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A471K15X7RK5TAA-ND A471K15X7RK5TAA Vishay BC Components Tape & Reel (TR) ? 0
0,05021 14.000  Non-Stock ?
A471K15X7RL5TAA-ND A471K15X7RL5TAA Vishay BC Components Tape & Reel (TR) ? 0
0,07033 14.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1113PH
1113PHCT

07:52:17 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,14200 1,42
25 0,10400 2,60
50 0,08520 4,26
100 0,07190 7,19
250 0,05868 14,67
500 0,04920 24,60
1.000 0,04352 43,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1113PHTR-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 0,03380
  • Tape & Box (TB) ? : A471K15X7RH5UAA-ND
  • Minimum Quantity: 12.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,03042
Send Feedback