Add To Favorites
Product Overview
Digi-Key Part Number 1105PHCT-ND
Quantity Available 48.882
Can ship immediately
Manufacturer

Manufacturer Part Number

A223K15X7RF5TAA

Description CAP CER 0.022UF 50V X7R AXIAL
Expanded Description 0.022µF ±10% 50V Ceramic Capacitor X7R Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets A Series Datasheet
Catalog Page 2007 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series A
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A223K15X7RH5TAA-ND A223K15X7RH5TAA Vishay BC Components Tape & Reel (TR) ? 0
0,06219 14.000  Non-Stock ?
A223K15X7RK5TAA-ND A223K15X7RK5TAA Vishay BC Components Tape & Reel (TR) ? 0
0,10696 14.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1105PH
1105PHCT

04:39:48 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,14700 1,47
25 0,10800 2,70
50 0,08840 4,42
100 0,07470 7,47
250 0,06096 15,24
500 0,05110 25,55
1.000 0,04521 45,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1105PHTR-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 42.000 - Immediate
  • Unit Price: 0,03417
  • Tape & Box (TB) ? : A223K15X7RF5UAA-ND
  • Minimum Quantity: 12.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,03076
Send Feedback