Add To Favorites
Product Overview
Digi-Key Part Number 1226PHCT-ND
Quantity Available 30.905
Can ship immediately
Manufacturer

Manufacturer Part Number

A222K15X7RF5TAA

Description CAP CER 2200PF 50V X7R AXIAL
Expanded Description 2200pF ±10% 50V Ceramic Capacitor X7R Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets A Series Datasheet
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series A
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A222K15X7RL5TAA-ND A222K15X7RL5TAA Vishay BC Components Tape & Reel (TR) ? 0
0,10488 14.000  Non-Stock ?
A222K15X7RK5TAA-ND A222K15X7RK5TAA Vishay BC Components Tape & Reel (TR) ? 0
0,07033 14.000  Non-Stock ?
1119PHCT-ND A222K15X7RH5TAA Vishay BC Components Cut Tape (CT) ? 9.017 - Immediate
0,21000 1
Additional Resources
Standard Package ? 1
Other Names 1226PHCT

23:53:35 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,13100 1,31
25 0,09600 2,40
50 0,07860 3,93
100 0,06640 6,64
250 0,05412 13,53
500 0,04540 22,70
1.000 0,04015 40,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1226PHTR-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 28.000 - Immediate
  • Unit Price: 0,03118
  • Tape & Box (TB) ? : A222K15X7RF5UAA-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,02806
Send Feedback