Add To Favorites
Product Overview
Digi-Key Part Number 1013PHCT-ND
Quantity Available 10.017
Can ship immediately
Manufacturer

Manufacturer Part Number

A180J15C0GH5TAA

Description CAP CER 18PF 100V NP0 AXIAL
Expanded Description 18pF ±5% 100V Ceramic Capacitor C0G, NP0 Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets A Series Datasheet
Catalog Page 2007 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series A
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 18pF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1013PH
1013PHCT

20:55:57 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,17000 1,70
25 0,13600 3,40
50 0,11340 5,67
100 0,09630 9,63
250 0,07652 19,13
500 0,06800 34,00
1.000 0,05951 59,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1013PHTR-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 0,04681
  • Tape & Box (TB) ? : A180J15C0GH5UAA-ND
  • Minimum Quantity: 12.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,04200
Send Feedback