Add To Favorites
Product Overview
Digi-Key Part Number 1109PHCT-ND
Quantity Available 174.154
Can ship immediately
Manufacturer

Manufacturer Part Number

A104K15X7RF5TAA

Description CAP CER 0.1UF 50V X7R AXIAL
Expanded Description 0.1µF ±10% 50V Ceramic Capacitor X7R Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets A Series Datasheet
Catalog Page 2007 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series A
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1109PH
1109PHCT

15:01:16 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,14900 1,49
25 0,10960 2,74
50 0,08980 4,49
100 0,07590 7,59
250 0,06192 15,48
500 0,05192 25,96
1.000 0,04593 45,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1109PHTR-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 168.000 - Immediate
  • Unit Price: 0,03566
  • Tape & Box (TB) ? : A104K15X7RF5UAA-ND
  • Minimum Quantity: 12.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,03210
Send Feedback