Add To Favorites
Product Overview
Digi-Key Part Number 1221PHCT-ND
Quantity Available 37.469
Can ship immediately
Manufacturer

Manufacturer Part Number

A103K15X7RK5TAA

Description CAP CER 10000PF 200V X7R AXIAL
Expanded Description 10000pF ±10% 200V Ceramic Capacitor X7R Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series A
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 200V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 1221PHCT

00:39:20 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,19000 1,90
25 0,15160 3,79
50 0,12660 6,33
100 0,10750 10,75
250 0,08536 21,34
500 0,07586 37,93
1.000 0,06637 66,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1221PHTR-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 35.000 - Immediate
  • Unit Price: 0,05220
  • Tape & Box (TB) ? : A103K15X7RK5UAA-ND
  • Minimum Quantity: 12.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,04684
Send Feedback