Add To Favorites
Product Overview
Digi-Key Part Number 1103PHCT-ND
Quantity Available 42.202
Can ship immediately
Manufacturer

Manufacturer Part Number

A103K15X7RF5TAA

Description CAP CER 10000PF 50V X7R AXIAL
Expanded Description 10000pF ±10% 50V Ceramic Capacitor X7R Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets A Series Datasheet
Catalog Page 2007 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series A
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1220PHTR-ND A103K15X7RH5TAA Vishay BC Components Tape & Reel (TR) ? 0
0,04095 14.000  Non-Stock ?
1221PHCT-ND A103K15X7RK5TAA Vishay BC Components Cut Tape (CT) ? 37.469 - Immediate
0,28000 1
Additional Resources
Standard Package ? 1
Other Names 1103PH
1103PHCT

00:54:57 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,12900 1,29
25 0,09400 2,35
50 0,07700 3,85
100 0,06500 6,50
250 0,05300 13,25
500 0,04444 22,22
1.000 0,03931 39,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1103PHTR-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 42.000 - Immediate
  • Unit Price: 0,03052
  • Tape & Box (TB) ? : A103K15X7RF5UAA-ND
  • Minimum Quantity: 20.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,02747
Send Feedback