Add To Favorites
Product Overview
Digi-Key Part Number 1116PHCT-ND
Quantity Available 558
Can ship immediately
Manufacturer

Manufacturer Part Number

A102K15X7RH5TAA

Description CAP CER 1000PF 100V X7R AXIAL
Expanded Description 1000pF ±10% 100V Ceramic Capacitor X7R Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets A Series Datasheet
Catalog Page 2007 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series A
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1000pF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A102K15X7RL5TAA-ND A102K15X7RL5TAA Vishay BC Components Tape & Reel (TR) ? 0
0,07033 14.000  Non-Stock ?
A102K15X7RK5TAA-ND A102K15X7RK5TAA Vishay BC Components Tape & Reel (TR) ? 0
0,05021 14.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1116PH
1116PHCT
A102K17X7RHVVWA

03:52:30 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,15000 1,50
25 0,11040 2,76
50 0,09040 4,52
100 0,07630 7,63
250 0,06220 15,55
500 0,05218 26,09
1.000 0,04617 46,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1116PHTR-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 0
  • Unit Price: 0,03585
  • Tape & Box (TB) ? : A102K15X7RH5UAA-ND
  • Minimum Quantity: 12.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,03227
Send Feedback