Add To Favorites
Product Overview
Digi-Key Part Number 1001PHCT-ND
Quantity Available 20.523
Can ship immediately
Manufacturer

Manufacturer Part Number

A101J15C0GF5TAA

Description CAP CER 100PF 50V NP0 AXIAL
Expanded Description 100pF ±5% 50V Ceramic Capacitor C0G, NP0 Axial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets A Series Datasheet
Catalog Page 2007 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Vishay BC Components

Series A
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 100pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Axial
Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
A101J15C0GL5TAA-ND A101J15C0GL5TAA Vishay BC Components Tape & Reel (TR) ? 0
0,04059 14.000  Non-Stock ?
A101J15C0GH5TAA-ND A101J15C0GH5TAA Vishay BC Components Tape & Reel (TR) ? 0
0,04247 14.000  Non-Stock ?
A101J15C0GK5TAA-ND A101J15C0GK5TAA Vishay BC Components Tape & Reel (TR) ? 0
0,08926 14.000  Non-Stock ?
Additional Resources
Standard Package ? 1
Other Names 1001PH
1001PHCT

01:32:17 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,14200 1,42
25 0,10400 2,60
50 0,08500 4,25
100 0,07170 7,17
250 0,05856 14,64
500 0,04910 24,55
1.000 0,04344 43,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1001PHTR-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 0,03285
  • Tape & Box (TB) ? : A101J15C0GF5UAA-ND
  • Minimum Quantity: 12.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,02957
Send Feedback