Add To Favorites
Product Overview
Digi-Key Part Number 1102-1313-ND
Quantity Available 23
Can ship immediately
Manufacturer

Manufacturer Part Number

V28C48C100BL

Description CONVERTER MOD DC/DC 48V 100W
Expanded Description Isolated Module DC DC Converter 1 Output 48V 2.08A 9V - 36V Input
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 28V Wide Input Micro Family
Design Resources Maxi/Mini/Micro Design Guide, Appl Manual
Product Attributes Select All
Categories
Manufacturer

Vicor Corporation

Series MICRO
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 48V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 2.08A
Power (Watts) - Manufacture Series 100W
Voltage - Isolation 3kV (3000V)
Applications ITE (Commercial)
Features OVP, UVLO
Mounting Type Through Hole
Package / Case Quarter Brick
Size / Dimension 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
Operating Temperature -20°C ~ 100°C
Efficiency 79.7%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1102-1313
V28C48C100BL-ND

02:27:29 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 135,24000 135,24
10 130,86900 1.308,69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback