Add To Favorites
Product Overview
Digi-Key Part Number 1102-1291-ND
Quantity Available 77
Can ship immediately
Manufacturer

Manufacturer Part Number

V24C48C50BL

Description CONVERTER MOD DC/DC 48V 50W
Expanded Description Isolated Module DC DC Converter 1 Output 48V 1.04A 18V - 36V Input
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 24V Input Micro Family
Design Resources Maxi/Mini/Micro Design Guide, Appl Manual
Product Attributes Select All
Categories
Manufacturer

Vicor Corporation

Series MICRO
Packaging ? Bulk ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 36V
Voltage - Output 1 48V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1.04A
Power (Watts) - Manufacture Series 50W
Voltage - Isolation 3kV (3000V)
Applications ITE (Commercial)
Features OVP, UVLO
Operating Temperature -20°C ~ 100°C
Efficiency 87.2%
Mounting Type Through Hole
Package / Case Quarter Brick
Size / Dimension 2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
 
Additional Resources
Standard Package ? 1
Other Names 1102-1291
V24C48C50BL-ND

12:24:11 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 93,67000 93,67
10 92,18200 921,82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback